Part Details for P6SMBJ45A-AQ by Diotec Semiconductor AG
Overview of P6SMBJ45A-AQ by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ45A-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-P6SMBJ45A-AQ-ND
|
DigiKey | TVSDIODE,SMB,45V,600W,UNI Min Qty: 750 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.2410 / $0.6175 | Buy Now |
DISTI #
4878-P6SMBJ45A-AQ-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO-214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1238 | Buy Now |
DISTI #
637-P6SMBJ45A-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Unidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.1610 / $0.4000 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 45V - 600W - Unidirectional - AEC-Q101 RoHS: Compliant | 3000 Factory Stock |
|
$0.0890 / $0.1066 | Buy Now |
DISTI #
P6SMBJ45A-AQ-DIO
|
TME | Diode: TVS, 600W, 50÷55.5V, 8.3A, unidirectional, ±5%, SMB Min Qty: 5 | 0 |
|
$0.1060 / $0.1630 | RFQ |
|
Master Electronics | TVS Diode - SMB - 45V - 600W - Unidirectional - AEC-Q101 RoHS: Compliant | 3000 Factory Stock |
|
$0.0890 / $0.1066 | Buy Now |
Part Details for P6SMBJ45A-AQ
P6SMBJ45A-AQ CAD Models
P6SMBJ45A-AQ Part Data Attributes
|
P6SMBJ45A-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ45A-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-12-06 | |
Breakdown Voltage-Max | 55.5 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.75 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |