P6SMBJ60CAJ
WeEn Semiconductor Co Ltd
Description: Trans Voltage Suppressor Diode,

Overview of P6SMBJ60CAJ by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P6SMBJ60CAJ by WeEn Semiconductor Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1740-P6SMBJ60CAJTR-ND
DigiKey P6SMBJ60CA/SMB/REEL 13" Q1/T1 *S Min Qty: 24000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 24,000 $0.0461
  • 60,000 $0.0432
  • 150,000 $0.0374
$0.0374 / $0.0461 Buy Now
DISTI # P6SMBJ60CAJ
Avnet Americas Diode TVS Single Bi-Directional 60V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMBJ60CAJ) Min Qty: 24000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 24,000 $0.0428
$0.0428 Buy Now
DISTI # 771-P6SMBJ60CAJ
Mouser Electronics ESD Protection Diodes / TVS Diodes P6SMBJ60CA/SMB/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant 0
  • 6,000 $0.0460
  • 24,000 $0.0460
  • 48,000 $0.0430
  • 96,000 $0.0370
$0.0370 / $0.0460 Order Now

CAD Models for P6SMBJ60CAJ by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMBJ60CAJ by WeEn Semiconductor Co Ltd

P6SMBJ60CAJ
WeEn Semiconductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code
not_compliant
Factory Lead Time
16 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
73.2 V
Breakdown Voltage-Min
67.2 V
Breakdown Voltage-Nom
70.2 V
Clamping Voltage-Max
96.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
1 µA
Reverse Test Voltage
60 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. P6SMBJ60CAJ
    WeEn Semiconductor Co Ltd
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMBJ60CAJ by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMBJ60CAJ by WeEn Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of P6SMBJ60CAJ would you like to use for your alert(s)?
  • Please alert me when P6SMBJ60CAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMBJ60CAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMBJ60CAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMBJ60CAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMBJ60CAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMBJ60CAJ by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: