Datasheets
P6SMBJ85A_R1_00001 by:

Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Part Details for P6SMBJ85A_R1_00001 by PanJit Semiconductor

Overview of P6SMBJ85A_R1_00001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMBJ85A_R1_00001

Part # Distributor Description Stock Price Buy
DISTI # 241-P6SMBJ85AR100001
Mouser Electronics ESD Suppressors / TVS Diodes 600W,Transient Voltage Suppressors,SMB,85V,UNI RoHS: Compliant 0
  • 800 $0.0770
  • 85,600 $0.0770
$0.0770 Order Now
NAC 600W,Transient Voltage Suppressors,SMB,85V,UNI RoHS: Compliant Min Qty: 85600 Package Multiple: 800 0
RFQ

Part Details for P6SMBJ85A_R1_00001

P6SMBJ85A_R1_00001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6SMBJ85A_R1_00001 Part Data Attributes

P6SMBJ85A_R1_00001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
P6SMBJ85A_R1_00001 PanJit Semiconductor Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANJIT INTERNATIONAL INC
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 108.2 V
Breakdown Voltage-Min 94.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 85 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for P6SMBJ85A_R1_00001

This table gives cross-reference parts and alternative options found for P6SMBJ85A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ85A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6SMBJ85A_R2_00001 Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMBJ85A_R1_00001 vs P6SMBJ85A_R2_00001
P6SMBJ85A Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Viking Tech Corp P6SMBJ85A_R1_00001 vs P6SMBJ85A
Part Number Description Manufacturer Compare
P6SMBJ85A_R2_00001 Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMBJ85A_R1_00001 vs P6SMBJ85A_R2_00001

P6SMBJ85A_R1_00001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMBJ85A_R1_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMBJ85A_R1_00001 by PanJit Semiconductor

  • Please alert me when P6SMBJ85A_R1_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6SMBJ85A_R1_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMBJ85A_R1_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6SMBJ85A_R1_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMBJ85A_R1_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMBJ85A_R1_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: