-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor, 8-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 324 |
|
RFQ | ||
|
Quest Components | Microprocessor, 8 Bit, 40 Pin, Plastic, DIP | 5 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Microprocessor, 8 Bit, 40 Pin, Plastic, DIP | 251 |
|
$4.9319 / $8.9670 | Buy Now |
|
Quest Components | Microprocessor, 8 Bit, 40 Pin, Plastic, DIP | 4 |
|
$11.0000 / $15.0000 | Buy Now |
|
Quest Components | Microprocessor, 8 Bit, 40 Pin, Plastic, DIP | 3 |
|
$11.0000 / $15.0000 | Buy Now |
|
Quest Components | Microprocessor, 8 Bit, 40 Pin, Plastic, DIP | 1 |
|
$35.0022 | Buy Now |
|
Quest Components | Microprocessor, 8 Bit, 40 Pin, Plastic, DIP | 4 |
|
$11.0000 / $15.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 348 |
|
RFQ | |
|
Chip1Cloud | 12400 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$10.0000 / $15.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P8085AH-2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8085AH-2
Intel Corporation
Microprocessor, 8-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.26 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Speed | 5 MHz | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
This table gives cross-reference parts and alternative options found for P8085AH-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8085AH-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/48001BQA | Microprocessor, 8-Bit, CMOS, CDIP40, DIP-40 | Zilog Inc | P8085AH-2 vs M38510/48001BQA |
NSC800D-3I/A+ | 8-BIT, 2.5MHz, MICROPROCESSOR, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | Texas Instruments | P8085AH-2 vs NSC800D-3I/A+ |
MC68A00CP | 8-BIT, 1.5MHz, MICROPROCESSOR, PDIP40, 711-03 | Motorola Mobility LLC | P8085AH-2 vs MC68A00CP |
G65SC112APS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | P8085AH-2 vs G65SC112APS-5 |
G65SC02-AC-4 | Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | P8085AH-2 vs G65SC02-AC-4 |
G65SC12PI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | P8085AH-2 vs G65SC12PI-1 |
ID8085AH | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | P8085AH-2 vs ID8085AH |
R65C112C3M | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | P8085AH-2 vs R65C112C3M |
MC6802CL | Microprocessor, 8-Bit, 1MHz, NMOS, CDIP40, CERAMIC, DIP-40 | Motorola Semiconductor Products | P8085AH-2 vs MC6802CL |
MC6802L | 8-BIT, 1MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 | Motorola Mobility LLC | P8085AH-2 vs MC6802L |