Part Details for P81-A28H-CA by Visual Communications Company
Overview of P81-A28H-CA by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for P81-A28H-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593-P81-A28H-CA
|
Mouser Electronics | LED Panel Mount Indicators 0.5in HI-HAT 28VDC TAB AMBER RoHS: Compliant | 0 |
|
$6.2200 / $12.5400 | Order Now |
Part Details for P81-A28H-CA
P81-A28H-CA CAD Models
P81-A28H-CA Part Data Attributes
|
P81-A28H-CA
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
P81-A28H-CA
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Date Of Intro | 2018-04-09 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Tin (Sn) |