There are no models available for this part yet.
Overview of P82188 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for P82188 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NexGen Digital | 8 |
|
RFQ |
CAD Models for P82188 by Intel Corporation
Part Data Attributes for P82188 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP28,.6
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Bus Compatibility
|
80188; 80186; 8088; 8086
|
Clock Frequency-Max
|
8 MHz
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
37.02 mm
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
100 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
HMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
|
Alternate Parts for P82188
This table gives cross-reference parts and alternative options found for P82188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P82188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N85C960-16 | Control/Command Signal Generator, 16MHz, CHMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | P82188 vs N85C960-16 |
AM8238-4DC | Control/Command Signal Generator, 4MHz, CMOS, CDIP28, HERMETIC SEALED, DIP-28 | AMD | P82188 vs AM8238-4DC |
SN74S428N-10 | CONTROL AND CMD SIG GEN, PDIP28 | Texas Instruments | P82188 vs SN74S428N-10 |
AM8238PC | Control/Command Signal Generator, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | P82188 vs AM8238PC |
QP8228 | Control/Command Signal Generator, CMOS, PDIP28, DIP-28 | Intel Corporation | P82188 vs QP8228 |
DP85C960-20 | Control/Command Signal Generator, 20MHz, CHMOS, CDIP28, 0.300 INCH, CERDIP-28 | Intel Corporation | P82188 vs DP85C960-20 |
SN74S438N-10 | CONTROL AND CMD SIG GEN, PDIP28 | Texas Instruments | P82188 vs SN74S438N-10 |
AM8228XC | Control/Command Signal Generator, CMOS, 0.110 X 0.136 INCH, DIE-28 | AMD | P82188 vs AM8228XC |
D8228 | Control/Command Signal Generator, CMOS, CDIP28, HERMETIC SEALED, DIP-28 | AMD | P82188 vs D8228 |
QD8228 | Control/Command Signal Generator, CMOS, CDIP28, DIP-28 | Intel Corporation | P82188 vs QD8228 |