Part Details for P89V660FBC by NXP Semiconductors
Overview of P89V660FBC by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P89V660FBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 151 |
|
RFQ |
Part Details for P89V660FBC
P89V660FBC CAD Models
P89V660FBC Part Data Attributes
|
P89V660FBC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89V660FBC
NXP Semiconductors
IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT376-1, TQFP-44, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT376-1, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89V660FBC
This table gives cross-reference parts and alternative options found for P89V660FBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89V660FBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST89E554A-40-I-TQJ | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89V660FBC vs SST89E554A-40-I-TQJ |
SST89E58RD2-40-C-NJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Silicon Storage Technology | P89V660FBC vs SST89E58RD2-40-C-NJE |
W78E65P-40 | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Winbond Electronics Corp | P89V660FBC vs W78E65P-40 |
SST89E54RD2-40-C-NJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Silicon Storage Technology | P89V660FBC vs SST89E54RD2-40-C-NJE |
SST89E58RD2-40-C-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89V660FBC vs SST89E58RD2-40-C-TQJE |
SST89E58RD2-40-C-NJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Silicon Storage Technology | P89V660FBC vs SST89E58RD2-40-C-NJ |
SST89E554A-40-I-NJ | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Silicon Storage Technology | P89V660FBC vs SST89E554A-40-I-NJ |
SST89E516RD2-40-C-NJ | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Silicon Storage Technology | P89V660FBC vs SST89E516RD2-40-C-NJ |
SST89E516RD2-40-C-NJE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Microchip Technology Inc | P89V660FBC vs SST89E516RD2-40-C-NJE |
SST89E516RD2-40-I-NJ | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Silicon Storage Technology | P89V660FBC vs SST89E516RD2-40-I-NJ |