Part Details for PA0603FRM570R005L by YAGEO Corporation
Overview of PA0603FRM570R005L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0603FRM570R005L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PA0603FRM570R005L-ND
|
DigiKey | RES 0.005 OHM 1% 1/2W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1019 | Buy Now |
DISTI #
PA0603FRM570R005L
|
Avnet Americas | Resistor Metal Foil 0.005Ohm 1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: PA0603FRM570R005L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 / $0.0912 | Buy Now |
DISTI #
603-PA603FRM570R005L
|
Mouser Electronics | Current Sense Resistors - SMD 5 mOhms 500 mWa 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0980 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0721 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 5m Ohms 1% 1/2W 75PPM AEC-Q200 SMT | 0 |
|
$0.2243 / $0.2579 | RFQ |
Part Details for PA0603FRM570R005L
PA0603FRM570R005L CAD Models
PA0603FRM570R005L Part Data Attributes:
|
PA0603FRM570R005L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0603FRM570R005L
YAGEO Corporation
Fixed Resistor, Metal Strip, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603, SURFACE MOUNT CHIP RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SURFACE MOUNT CHIP RESISTOR | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.05 V |