Part Details for PA1206FRE7W0R008Z by YAGEO Corporation
Overview of PA1206FRE7W0R008Z by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1206FRE7W0R008Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PA1206FRE7W0R008ZCT-ND
|
DigiKey | RES 0.008 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6377 In Stock |
|
$0.1476 / $0.6900 | Buy Now |
DISTI #
PA1206FRE7W0R008Z
|
Avnet Americas | Resistor Current Sense Metal Substrate 1206 8mOhm ±1% 1/2W ±50ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA1206FRE7W0R008Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-PA1206FRE7W0R08Z
|
Mouser Electronics | Current Sense Resistors - SMD 8 mOhms 1/2W 50PPM/C 1 % 1206 AEC-Q200 RoHS: Compliant | 7618 |
|
$0.1530 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1122 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 8m Ohms 1% 1/2W 50PPM AEC-Q200 SMT | 0 |
|
$0.3577 / $0.4113 | RFQ |