Part Details for PA16NP223KLB15 by Vishay Sfernice
Overview of PA16NP223KLB15 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA16NP223KLB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-PA16NP223KLB15-ND
|
DigiKey | POT Min Qty: 20 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$25.3700 | Buy Now |
Part Details for PA16NP223KLB15
PA16NP223KLB15 CAD Models
PA16NP223KLB15 Part Data Attributes
|
PA16NP223KLB15
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
PA16NP223KLB15
Vishay Sfernice
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25 W, 22000 ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16 mm | |
Package Length | 9.6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 40 °C | |
Reference Standard | CECC41000 | |
Resistance | 22000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 74 V |
Alternate Parts for PA16NP223KLB15
This table gives cross-reference parts and alternative options found for PA16NP223KLB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA16NP223KLB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA16WM223KLB15 | Potentiometer, Conductive Plastic, 0.25W, 22000ohm, 74V, 10% +/-Tol, 500ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | PA16NP223KLB15 vs PA16WM223KLB15 |