Part Details for PA2512FKE7T0R002E by YAGEO Corporation
Overview of PA2512FKE7T0R002E by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2512FKE7T0R002E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1743
|
Newark | Res, R002, 3W, 2512, Metal Strip, Resistance:0.002Ohm, Product Range:Pa_E Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PA2512FKE7T0R002E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.2640 | Buy Now |
DISTI #
58AK9711
|
Newark | Res, R002, 3W, 2512, Metal Strip, Resistance:0.002Ohm, Product Range:Pa_E Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PA2512FKE7T0R002E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3950 | Buy Now |
DISTI #
13-PA2512FKE7T0R002ECT-ND
|
DigiKey | RES 0.002 OHM 1% 3W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4753 In Stock |
|
$0.2793 / $0.8600 | Buy Now |
DISTI #
PA2512FKE7T0R002E
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Film 2512 2mOhm 1% Emboss T/R - Tape and Reel (Alt: PA2512FKE7T0R002E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2475 / $0.2782 | Buy Now |
DISTI #
59AK1743
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Film 2512 2mOhm 1% Emboss T/R - Product that comes on tape, but is not reeled (Alt: 59AK1743) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.4660 / $0.8840 | Buy Now |
DISTI #
603-PA2512FKE7T0R2E
|
Mouser Electronics | Current Sense Resistors - SMD 2 mOhms 3 Watts 1 % 50 ppm/C AEC-Q200 RoHS: Compliant | 4000 |
|
$0.2950 / $0.8500 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - RES 0.002 OHM 1% 2W 2512 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2130 | Buy Now |
DISTI #
PA2512FKE7T0R002E
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Film 2512 2mOhm 1% Emboss T/R - Tape and Reel (Alt: PA2512FKE7T0R002E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2475 / $0.2782 | Buy Now |
DISTI #
59AK1743
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Film 2512 2mOhm 1% Emboss T/R - Product that comes on tape, but is not reeled (Alt: 59AK1743) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.4660 / $0.8840 | Buy Now |
DISTI #
WPR6671
|
Rutronik | PA2512 0,002R 1% 3W TK50 HIGHPOWER RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 0 Stock HK - 128000 Stock US - 0 Stock SG - 0 |
|
$0.2857 / $0.3297 | Buy Now |
Part Details for PA2512FKE7T0R002E
PA2512FKE7T0R002E CAD Models
PA2512FKE7T0R002E Part Data Attributes:
|
PA2512FKE7T0R002E
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2512FKE7T0R002E
YAGEO Corporation
Fixed Resistor, Metal Strip, 3W, 0.002ohm, 0.0775V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.63 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0775 V |