Part Details for PA2512FKE7T0R003E by YAGEO Corporation
Overview of PA2512FKE7T0R003E by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2512FKE7T0R003E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9228
|
Newark | Res, R003, 3W, 2512, Metal Strip Rohs Compliant: Yes |Yageo PA2512FKE7T0R003E Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1790 |
|
$0.4890 / $0.7650 | Buy Now |
DISTI #
59AK3830
|
Newark | Res, R003, 3W, 2512, Metal Strip, Resistance:0.003Ohm, Product Range:Pa_E Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PA2512FKE7T0R003E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3950 | Buy Now |
DISTI #
58AK3202
|
Newark | Res, R003, 3W, 2512, Metal Strip, Resistance:0.003Ohm, Product Range:Pa_E Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PA2512FKE7T0R003E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4820 / $0.5320 | Buy Now |
DISTI #
13-PA2512FKE7T0R003ECT-ND
|
DigiKey | RES 0.003 OHM 1% 3W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2911 / $0.8900 | Buy Now |
DISTI #
PA2512FKE7T0R003E
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Film 2512 3mOhm 1% Emboss T/R - Tape and Reel (Alt: PA2512FKE7T0R003E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2475 / $0.2782 | Buy Now |
DISTI #
603-PA2512FKE7T0R3E
|
Mouser Electronics | Current Sense Resistors - SMD 3 mOhms 3 Watts 1 % 50 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.3020 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.2130 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 3m Ohms 1% 3W 50PPM AEC-Q200 SMT | 0 |
|
$0.6259 / $0.7198 | RFQ |
Part Details for PA2512FKE7T0R003E
PA2512FKE7T0R003E CAD Models
PA2512FKE7T0R003E Part Data Attributes
|
PA2512FKE7T0R003E
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2512FKE7T0R003E
YAGEO Corporation
Fixed Resistor, Metal Strip, 3W, 0.003ohm, 0.0949V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.63 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0949 V |
Alternate Parts for PA2512FKE7T0R003E
This table gives cross-reference parts and alternative options found for PA2512FKE7T0R003E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA2512FKE7T0R003E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR2512C3MOHM1%50PPM | Fixed Resistor, 3W, 0.003ohm, 1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | PA2512FKE7T0R003E vs CSR2512C3MOHM1%50PPM |