Part Details for PA2512FKF070R007E by YAGEO Corporation
Overview of PA2512FKF070R007E by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2512FKF070R007E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3207
|
Newark | Res, R007, 1W, 2512, Metal Strip, Resistance:0.007Ohm, Product Range:Pa_E Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PA2512FKF070R007E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1740 | Buy Now |
DISTI #
58AK3208
|
Newark | Res, R007, 1W, 2512, Metal Strip, Resistance:0.007Ohm, Product Range:Pa_E Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PA2512FKF070R007E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1780 | Buy Now |
DISTI #
13-PA2512FKF070R007ECT-ND
|
DigiKey | RES 0.007 OHM 1% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1257 / $0.5800 | Buy Now |
DISTI #
PA2512FKF070R007E
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Film 2512 7mOhm 1% Emboss T/R - Tape and Reel (Alt: PA2512FKF070R007E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.1252 | Buy Now |
DISTI #
603-PA2512FKF070R007
|
Mouser Electronics | Current Sense Resistors - SMD 7 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1290 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0956 | Buy Now |
DISTI #
PA2512FKF070R007
|
Avnet Abacus | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Film 2512 7mOhm 1% Emboss T/R (Alt: PA2512FKF070R007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(6432) 2512 7m Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.3170 / $0.3645 | RFQ |
Part Details for PA2512FKF070R007E
PA2512FKF070R007E CAD Models
PA2512FKF070R007E Part Data Attributes:
|
PA2512FKF070R007E
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2512FKF070R007E
YAGEO Corporation
Fixed Resistor, Metal Alloy, 1W, 0.007ohm, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.63 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.007 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0837 V |