Filter Your Search
1 - 1 of 1 results
|
PA2512FKF070R007E
YAGEO Corporation
|
$0.2097 | Yes | Active | 7 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 83.7 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 630 µm | 6.35 mm | 3.18 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 |