Part Details for PA2512FKM7W0R01E by YAGEO Corporation
Overview of PA2512FKM7W0R01E by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2512FKM7W0R01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9249
|
Newark | Res, R01, 2W, 2512, Metal Strip Rohs Compliant: Yes |Yageo PA2512FKM7W0R01E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.3430 / $0.5570 | Buy Now |
DISTI #
13-PA2512FKM7W0R01E-ND
|
DigiKey | RES 0.01 OHM 1% 2W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1725 | Buy Now |
DISTI #
PA2512FKM7W0R01E
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PA2512FKM7W0R01E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
603-PA2512FKM7W0R01E
|
Mouser Electronics | Current Sense Resistors - SMD 10 mOhms 2 W 75PPM/C 2512 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1610 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1116 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 10m Ohms 1% 2W 75PPM AEC-Q200 SMT | 0 |
|
$0.3574 / $0.4110 | RFQ |
Part Details for PA2512FKM7W0R01E
PA2512FKM7W0R01E CAD Models
PA2512FKM7W0R01E Part Data Attributes
|
PA2512FKM7W0R01E
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2512FKM7W0R01E
YAGEO Corporation
Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.63 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |