Part Details for PAA110PL by IXYS Corporation
Overview of PAA110PL by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PAA110PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PAA110PL
|
Mouser Electronics | Solid State Relays - PCB Mount Dual 1-Form-A 400V 150mA SSR RoHS: Compliant | 112 |
|
$4.5400 / $7.7900 | Buy Now |
DISTI #
PAA110PL
|
TTI | Solid State Relays - PCB Mount Dual 1-Form-A 400V 150mA SSR Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$3.9100 / $3.9800 | Buy Now |
DISTI #
PAA110PL
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 150mA, OptoMOS Min Qty: 1 | 98 |
|
$5.8800 / $11.2300 | Buy Now |
Part Details for PAA110PL
PAA110PL CAD Models
PAA110PL Part Data Attributes
|
PAA110PL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PAA110PL
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, FLATPACK, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | FLATPACK, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 9.65 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PAA110PL
This table gives cross-reference parts and alternative options found for PAA110PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAA110PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAA110PL | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, FLATPACK, 8 PIN | IXYS Integrated Circuits Division | PAA110PL vs PAA110PL |
PAA110PLTR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, FLATPACK, 8 PIN | IXYS Integrated Circuits Division | PAA110PL vs PAA110PLTR |