PAA110PL
Description: Transistor Output SSR, 2-Channel, 3750V Isolation, SOIC-8

Overview of PAA110PL by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PAA110PL by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ3284
Newark 1-Form-A Optomos Current Lmt Flatpk/ Tube |Littelfuse PAA110PL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.7600
  • 250 $4.5300
  • 500 $4.2100
$4.2100 / $4.7600 Buy Now
DISTI # PAA110PL-ND
DigiKey SSR RELAY SPST-NO 150MA 0-400V Min Qty: 1 Lead time: 23 Weeks Container: Tube 318
In Stock
  • 1 $5.7700
  • 10 $5.0410
  • 25 $4.7772
  • 50 $4.5868
  • 100 $4.4038
  • 250 $4.1731
  • 500 $4.0066
  • 1,000 $3.8468
$3.8468 / $5.7700 Buy Now

CAD Models for PAA110PL by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAA110PL by Littelfuse Inc

PAA110PL
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
SOIC-8
Reach Compliance Code
compliant
Additional Feature
UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
Control Current
0.005 A
Control Voltage
0.9 V
Forward Current-Max
0.05 A
Input Type
DC
Isolation Voltage-Max
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
2
On-state Resistance-Max
25 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
2.159 mm
Overall Length
9.652 mm
Packing Method
TUBE
Surface Mount
YES
Want to compare parts?
  1. PAA110PL
    Littelfuse Inc
    Transistor Output SSR, 2-Channel, 3750V Isolation, SOIC-8
    VS

Related Parts for PAA110PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAA110PL by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAA110PL by Littelfuse Inc

Select Manufacturer
Which Manufacturer of PAA110PL would you like to use for your alert(s)?
  • Please alert me when PAA110PL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAA110PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAA110PL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAA110PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAA110PL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAA110PL by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: