Part Details for PAA110S by Crouzet
Overview of PAA110S by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAA110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.125A 400V AC/DC-OUT 8-Pin RoHS: Compliant |
143 In Stock |
|
$451.8300 / $461.1000 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.4V DC-IN 0.125A 400V AC/DC-OUT 8-Pin RoHS: Compliant |
143 In Stock |
|
$451.8300 / $461.1000 | Buy Now |