Part Details for PAA132STR by IXYS Corporation
Overview of PAA132STR by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PAA132STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J2114
|
Newark | Relay (Solid-State) Rohs Compliant: Yes |Ixys Semiconductor PAA132STR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2200 / $4.2600 | Buy Now |
DISTI #
849-PAA132STR
|
Mouser Electronics | Solid State Relays - PCB Mount Dual 1-Form-A 60V 600mA SSR RoHS: Compliant | 439 |
|
$4.9600 / $8.5700 | Buy Now |
DISTI #
PAA132STR
|
TTI | Solid State Relays - PCB Mount Dual 1-Form-A 60V 600mA SSR Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.5400 / $4.9100 | Buy Now |
DISTI #
PAA132STR
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 600mA, max.60VAC Min Qty: 1000 | 0 |
|
$6.1700 | RFQ |
Part Details for PAA132STR
PAA132STR CAD Models
PAA132STR Part Data Attributes
|
PAA132STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PAA132STR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.6 A | |
On-state Resistance-Max | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |