Part Details for PAA150PTR by IXYS Corporation
Overview of PAA150PTR by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAA150PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4805
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,2-Channel, so Rohs Compliant: Yes |Ixys Semiconductor PAA150PTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 | Buy Now |
DISTI #
849-PAA150PTR
|
Mouser Electronics | Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
DISTI #
PAA150PTR
|
TTI | Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.0800 / $4.1700 | Buy Now |
DISTI #
PAA150PTR
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 250mA, OptoMOS Min Qty: 1000 | 0 |
|
$5.3400 | RFQ |
Part Details for PAA150PTR
PAA150PTR CAD Models
PAA150PTR Part Data Attributes
|
PAA150PTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PAA150PTR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, FLAT PACK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, FLAT PACK-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 9.65 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |