Part Details for PAA150PTR by Littelfuse Inc
Overview of PAA150PTR by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAA150PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3307
|
Newark | Dual 1-Form-A Optomos Flatpk Reel/ Tr |Littelfuse PAA150PTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 / $4.1500 | Buy Now |
DISTI #
PAA150PTR-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-250V Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3092 | Buy Now |
DISTI #
C1S425203486680
|
Chip1Stop | Solid State Relays | 1000 |
|
$4.1800 | Buy Now |
Part Details for PAA150PTR
PAA150PTR CAD Models
PAA150PTR Part Data Attributes
|
PAA150PTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PAA150PTR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-state Resistance-Max | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.159 mm | |
Overall Length | 9.652 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Surface Mount | YES |