Part Details for PAA150STR by IXYS Integrated Circuits Division
Overview of PAA150STR by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAA150STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RELAY SOLID STATE 250mA 0-250V SPST-NO(1FormA)x2 | 0 |
|
$6.6167 / $7.2784 | RFQ |
Part Details for PAA150STR
PAA150STR CAD Models
PAA150STR Part Data Attributes:
|
PAA150STR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
PAA150STR
IXYS Integrated Circuits Division
Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 9.65 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PAA150STR
This table gives cross-reference parts and alternative options found for PAA150STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAA150STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAA150S | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | IXYS Corporation | PAA150STR vs PAA150S |
PAA150STR | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | IXYS Corporation | PAA150STR vs PAA150STR |