Part Details for PACDN2404C by California Micro Devices
Overview of PACDN2404C by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PACDN2404C
PACDN2404C CAD Models
PACDN2404C Part Data Attributes
|
PACDN2404C
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PACDN2404C
California Micro Devices
Trans Voltage Suppressor Diode, Bidirectional, 4 Element, Silicon, 1.80 X 1.15 MM, 0.64 HEIGHT, CSP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | CSP | |
Package Description | R-PBGA-B6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON BIPOLAR TERMINAL, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for PACDN2404C
This table gives cross-reference parts and alternative options found for PACDN2404C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACDN2404C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACDN2404CG | Trans Voltage Suppressor Diode, Bidirectional, 4 Element, Silicon, 1.80 X 1.15 MM, 0.64 HEIGHT, LEAD FREE, CSP-6 | California Micro Devices | PACDN2404C vs PACDN2404CG |