Part Details for PAM by Altech Corporation
Overview of PAM by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAM-ND
|
DigiKey | PADLOCK 30 MM MUSHROOM HEAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8600 | Buy Now |
DISTI #
845-PAM
|
Mouser Electronics | Switch Hardware Padlock, 30 mm, | 0 |
|
$4.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$4.9200 / $8.0200 | Buy Now |
|
Powell Electronics | Padlock, 30 mm, Min Qty: 1 | 1 |
|
$6.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$4.9200 / $8.0200 | Buy Now |
DISTI #
10110711
|
TestEquity LLC | Altech PAM Padlock for Mushroom Actuator | 0 |
|
$7.1100 | Buy Now |
Part Details for PAM
PAM CAD Models
PAM Part Data Attributes
|
PAM
Altech Corporation
Buy Now
|
Compare Parts:
PAM
Altech Corporation
|
Samacsys Manufacturer | Altech |