PART 8X8 20 MM ORANGE LED MATRIX by: Gearbox Labs

Part Details for PART 8X8 20 MM ORANGE LED MATRIX by Gearbox Labs

Overview of PART 8X8 20 MM ORANGE LED MATRIX by Gearbox Labs

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNO-014 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNO-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 14ft
MP-5ERJ45UNNO-005 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNO-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 5ft
MP-5ERJ45UNNO-007 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNO-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 7ft

Price & Stock for PART 8X8 20 MM ORANGE LED MATRIX

Part # Distributor Description Stock Price Buy
DISTI # 4166-PART8X820MMORANGELEDMATRIX-ND
DigiKey 20MM 8X8 ORANGE MATRIX Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 309
In Stock
  • 1 $4.0000
$4.0000 Buy Now

Part Details for PART 8X8 20 MM ORANGE LED MATRIX

PART 8X8 20 MM ORANGE LED MATRIX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PART 8X8 20 MM ORANGE LED MATRIX by Gearbox Labs.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PART 8X8 20 MM ORANGE LED... by Gearbox Labs

Select Manufacturer
Which Manufacturer of PART 8X8 20 MM ORANGE LED... would you like to use for your alert(s)?
  • Please alert me when PART 8X8 20 MM ORANGE LED... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PART 8X8 20 MM ORANGE LED... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PART 8X8 20 MM ORANGE LED... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PART 8X8 20 MM ORANGE LED... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PART 8X8 20 MM ORANGE LED....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PART 8X8 20 MM ORANGE LED MATRIX by Gearbox Labs

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: