Part Details for PART 9V BATTERY BARREL CONNECTOR by Gearbox Labs
Overview of PART 9V BATTERY BARREL CONNECTOR by Gearbox Labs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PART 9V BATTERY BARREL CONNECTOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4166-PART9VBATTERYBARRELCONNECTOR-ND
|
DigiKey | BATT CONN SNAP 9V 1CEL BARREL PL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1845 In Stock |
|
$1.7500 / $2.0000 | Buy Now |