There are no models available for this part yet.
Overview of PART LED PACK by Gearbox Labs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
MC68040FE33A | Rochester Electronics LLC | Rochester Manufactured 68040, RISC 32-bit Microprocessor 33MHz, 184 CQFP Package, Commercial Temp spec. | |
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 |
Price & Stock for PART LED PACK by Gearbox Labs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4166-PARTLEDPACK-ND
|
DigiKey | LED DISCRETE ASSORT 7PCS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.0000 / $2.0000 | Buy Now |