Part Details for PAT 12040 by FIBOX
Overview of PAT 12040 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB131204022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash White. | |
G832MB111204022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. |
Price & Stock for PAT 12040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77368318
|
Verical | PAT 12040 Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$18.7740 / $20.0760 | Buy Now |
DISTI #
PAT12040
|
TME | Hinge, QUICK, 12pcs. Min Qty: 1 | 5 |
|
$15.4100 / $17.5300 | Buy Now |