Part Details for PAT-03-HD-B-20-D-9 by FiberSource Inc
Overview of PAT-03-HD-B-20-D-9 by FiberSource Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9928BBCZRL | Analog Devices | Dual 14B 40 MSPS AFETG w/H Pat | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PAT-03-HD-B-20-D-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2444-PAT-03-HD-B-20-D-9-ND
|
DigiKey | LCU-SCA SM 2MM YELLOW DUPLEX 3M Min Qty: 10 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$11.6600 / $14.3400 | Buy Now |