Part Details for PAT0603E1472BST1 by Vishay Thin Film
Overview of PAT0603E1472BST1 by Vishay Thin Film
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT0603E1472BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAT14.7KACT-ND
|
DigiKey | RES SMD 14.7KOHM 0.1% 0.15W 0603 Min Qty: 1 Lead time: 67 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38 In Stock |
|
$0.3110 / $0.9800 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.15W, 14700OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 25 |
|
$0.5533 / $0.6639 | Buy Now |