There are no models available for this part yet.
Overview of PAT0603E6042BST1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PAT0603E6042BST1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PAT0603E6042BST1
|
Avnet Americas | Res Thin Film 0603 60.4kOhm 0.1% 150mW 25ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: PAT0603E6042BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.5781 | Buy Now | |
DISTI #
71-PAT0603E6042BST1
|
Mouser Electronics | Thin Film Resistors - SMD 150mW 60.4kohm 0.1% 25PPM 0603 RoHS: Compliant | 0 |
|
$0.4550 / $0.9300 | Order Now | |
DISTI #
PAT0603E6042BST1
|
TTI | Thin Film Resistors - SMD 150mW 60.4kohm 0.1% 25PPM 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3670 | Buy Now |
CAD Models for PAT0603E6042BST1 by Vishay Intertechnologies
Part Data Attributes for PAT0603E6042BST1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.381 mm
|
Package Length
|
1.6256 mm
|
Package Style
|
SMT
|
Package Width
|
0.8128 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
60400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for PAT0603E6042BST1
This table gives cross-reference parts and alternative options found for PAT0603E6042BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0603E6042BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT0603E6042BSTS | Fixed Resistor, Thin Film, 0.15W, 60400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PAT0603E6042BST1 vs PAT0603E6042BSTS |
PAT0603E6042BSTP | Fixed Resistor, Thin Film, 0.15W, 60400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PAT0603E6042BST1 vs PAT0603E6042BSTP |
Related Parts for PAT0603E6042BST1
-
CRCW04022R49FKEDFixed Resistors
-
C0603C123K5RACFixed Capacitors
-
HSEC8-113-01-S-DV-A-WT-K-TRHeaders and Edge Type Connectors
-
BAT165E6327HTSA1Rectifier Diodes
-
74404032047Fixed Inductors
-
PTN0603E6042BST1Thin Film Resistors
-
MSP430F5435AIPNRMicrocontrollers
-
OPA1641AQDGKRQ1Operational Amplifiers
-
ISL29035IROZ-T7Other Analog ICs