There are no models available for this part yet.
Overview of PAT0805E1211BST1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PAT0805E1211BST1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PAT0805E1211BST1
|
Avnet Americas | Res Thin Film 0805 1.21kOhm 0.1% 1/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT0805E1211BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.5922 | Buy Now | |
DISTI #
71-PAT0805E1211BST1
|
Mouser Electronics | Thin Film Resistors - SMD 200mW 1.21kohm 0.1% 25PPM 0805 RoHS: Compliant | 1000 |
|
$0.3170 / $0.9900 | Buy Now | |
Quest Components | 233 |
|
$0.2940 / $0.9800 | Buy Now |
CAD Models for PAT0805E1211BST1 by Vishay Intertechnologies
Part Data Attributes for PAT0805E1211BST1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
34 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.381 mm
|
Package Length
|
2.032 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for PAT0805E1211BST1
This table gives cross-reference parts and alternative options found for PAT0805E1211BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0805E1211BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT0805E1211BSTF | Fixed Resistor, Thin Film, 0.2W, 1210ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PAT0805E1211BST1 vs PAT0805E1211BSTF |
PAT0805E1211BSTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 1210 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Thin Film | PAT0805E1211BST1 vs PAT0805E1211BSTF |