Part Details for PAT0805E2401BST5 by Vishay Intertechnologies
Overview of PAT0805E2401BST5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT0805E2401BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T2834
|
Newark | Surface Mount Chip Resistor, Thin Film, Pat Series, 2.4 Kohm, 200 Mw, 0.1%, 100 V Rohs Compliant: Yes |Vishay PAT0805E2401BST5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 370 |
|
$0.7300 / $1.2400 | Buy Now |
DISTI #
06Y9714
|
Newark | Surface Mount Chip Resistor, Thin Film, Pat Series, 2.4 Kohm, 200 Mw, 0.1%, 100 V |Vishay PAT0805E2401BST5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8840 / $1.1900 | Buy Now |
DISTI #
PAT0805E2401BST5
|
Avnet Americas | Res Thin Film 0805 2.4kOhm 0.1% 1/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT0805E2401BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.9729 | Buy Now |
Part Details for PAT0805E2401BST5
PAT0805E2401BST5 CAD Models
PAT0805E2401BST5 Part Data Attributes
|
PAT0805E2401BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAT0805E2401BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 2400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PAT0805E2401BST5
This table gives cross-reference parts and alternative options found for PAT0805E2401BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0805E2401BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT0805E2401BST1 | Fixed Resistor, Thin Film, 0.2W, 2400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PAT0805E2401BST5 vs PAT0805E2401BST1 |