Part Details for PAT0805E6502BSTI by Vishay Intertechnologies
Overview of PAT0805E6502BSTI by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT0805E6502BSTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAT0805E6502BSTI
|
Avnet Americas | Res Thin Film 0805 65kOhm 0.1% 1/5W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PAT0805E6502BSTI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.3780 / $4.0302 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.0600 | Buy Now |
DISTI #
PAT0805E6502BSTI
|
Avnet Americas | Res Thin Film 0805 65kOhm 0.1% 1/5W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PAT0805E6502BSTI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.3780 / $4.0302 | Buy Now |