Part Details for PAT120 by Eagle Signal Controls
Overview of PAT120 by Eagle Signal Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thin Film 1206 10kOhm 0.1% 2/5W ±25ppm/°C Molded T/R RoHS: Compliant | 0 |
|
$1.8200 / $1.8700 | Buy Now |