Part Details for PAT1206E1961BST1 by Vishay Intertechnologies
Overview of PAT1206E1961BST1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT1206E1961BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAT1206E1961BST1
|
Avnet Americas | Res Thin Film 1206 1.96kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT1206E1961BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.9433 | Buy Now |
DISTI #
71-PAT1206E1961BST1
|
Mouser Electronics | Thin Film Resistors - SMD 400mW 1.96kohm 0.1% 25PPM 1206 RoHS: Compliant | 0 |
|
$0.3760 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7150 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Quest Components | 150 |
|
$0.7520 / $1.5040 | Buy Now |
Part Details for PAT1206E1961BST1
PAT1206E1961BST1 CAD Models
PAT1206E1961BST1 Part Data Attributes
|
PAT1206E1961BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAT1206E1961BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1960ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |