Part Details for PAT1206E2213BSTS by Vishay Intertechnologies
Overview of PAT1206E2213BSTS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT1206E2213BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAT1206E2213BSTS
|
Avnet Americas | Resistor Precision Thin Film1206 221k Ohm 0.1% 2/5W ±25ppm T/R - Custom Tape W/Leader (Alt: PAT1206E2213BSTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.3645 / $3.9445 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.9900 | Buy Now |
DISTI #
PAT1206E2213BSTS
|
TTI | Thin Film Resistors - SMD 221K OHM .1% 25PPM 2/3W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$3.8300 / $3.9900 | Buy Now |
DISTI #
PAT1206E2213BSTS
|
Avnet Americas | Resistor Precision Thin Film1206 221k Ohm 0.1% 2/5W ±25ppm T/R - Custom Tape W/Leader (Alt: PAT1206E2213BSTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.3645 / $3.9445 | Buy Now |
DISTI #
PAT1206E2213BSTS
|
Avnet Americas | Resistor Precision Thin Film1206 221k Ohm 0.1% 2/5W ±25ppm T/R - Custom Tape W/Leader (Alt: PAT1206E2213BSTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.3645 / $3.9445 | Buy Now |
Part Details for PAT1206E2213BSTS
PAT1206E2213BSTS CAD Models
PAT1206E2213BSTS Part Data Attributes
|
PAT1206E2213BSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAT1206E2213BSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 221000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PAT1206E2213BSTS
This table gives cross-reference parts and alternative options found for PAT1206E2213BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT1206E2213BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT1206E2213BST1 | Fixed Resistor, Thin Film, 0.4W, 221000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PAT1206E2213BSTS vs PAT1206E2213BST1 |
PAT1206E2213BSTI | Fixed Resistor, Thin Film, 0.4W, 221000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PAT1206E2213BSTS vs PAT1206E2213BSTI |