Part Details for PATT0603H16R5JGTF by Vishay Intertechnologies
Overview of PATT0603H16R5JGTF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PATT0603H16R5JGTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PATT0603H16R5JGTF
|
Avnet Americas | Resistor Anti-Sulfured Precision Thin Film 0603 16.5 Ohm 5% 3/20W ±50ppm/°C Molded T/R - Tape and Reel (Alt: PATT0603H16R5JGTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.4802 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3500 | Buy Now |