Part Details for PATT0603L1013GGTF by Vishay Intertechnologies
Overview of PATT0603L1013GGTF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PATT0603L1013GGTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PATT0603L1013GGTF
|
Avnet Americas | Resistor Anti-Sulfured Precision Thin Film 0603 101k Ohm 2% 3/20W ?200ppm/?C Molded T/R - Tape and Reel (Alt: PATT0603L1013GGTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.0125 / $1.2408 | Buy Now |