Datasheets
PATT0603L1102JGTF by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Part Details for PATT0603L1102JGTF by Vishay Intertechnologies

Overview of PATT0603L1102JGTF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Price & Stock for PATT0603L1102JGTF

Part # Distributor Description Stock Price Buy
DISTI # PATT0603L1102JGTF
Avnet Americas Resistor Anti-Sulfured Precision Thin Film 0603 11k Ohm 5% 3/20W ±200ppm/°C Molded T/R - Tape and Reel (Alt: PATT0603L1102JGTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 51 Weeks, 0 Days Container: Reel 0
  • 5,000 $1.5092
  • 10,000 $1.3446
  • 20,000 $1.3000
  • 30,000 $1.2474
  • 40,000 $1.2069
  • 50,000 $1.1502
  • 500,000 $1.0935
$1.0935 / $1.5092 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $1.1000
$1.1000 Buy Now

Part Details for PATT0603L1102JGTF

PATT0603L1102JGTF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PATT0603L1102JGTF Part Data Attributes

PATT0603L1102JGTF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PATT0603L1102JGTF Vishay Intertechnologies Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 57 Weeks
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, PRECISION
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Height 0.381 mm
Package Length 1.6256 mm
Package Style SMT
Package Width 0.8128 mm
Packing Method TR
Rated Power Dissipation (P) 0.15 W
Rated Temperature 155 °C
Reference Standard AEC-Q200
Resistance 11000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V

Alternate Parts for PATT0603L1102JGTF

This table gives cross-reference parts and alternative options found for PATT0603L1102JGTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PATT0603L1102JGTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PATT0603L1102JGTS Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PATT0603L1102JGTF vs PATT0603L1102JGTS
PATT0603L1102JGT1 Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PATT0603L1102JGTF vs PATT0603L1102JGT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PATT0603L1102JGTF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PATT0603L1102JGTF by Vishay Intertechnologies

  • Please alert me when PATT0603L1102JGTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PATT0603L1102JGTF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PATT0603L1102JGTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PATT0603L1102JGTF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PATT0603L1102JGTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PATT0603L1102JGTF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: