Part Details for PATT0805E1243BGTF by Vishay Intertechnologies
Overview of PATT0805E1243BGTF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PATT0805E1243BGTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PATT0805E1243BGTF
|
Avnet Americas | SMD Chip Resistor, 124 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: PATT0805E1243BGTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.5803 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4000 | Buy Now |
DISTI #
PATT0805E1243BGTF
|
Avnet Americas | SMD Chip Resistor, 124 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: PATT0805E1243BGTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.5803 | Buy Now |
DISTI #
PATT0805E1243BGTF
|
Avnet Abacus | SMD Chip Resistor, 124 kOhm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: PATT0805E1243BGTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PATT0805E1243BGTF
PATT0805E1243BGTF CAD Models
PATT0805E1243BGTF Part Data Attributes:
|
PATT0805E1243BGTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PATT0805E1243BGTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 124000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 155 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PATT0805E1243BGTF
This table gives cross-reference parts and alternative options found for PATT0805E1243BGTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PATT0805E1243BGTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PATT0805E1243BGT5 | Fixed Resistor, Thin Film, 0.2W, 124000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PATT0805E1243BGTF vs PATT0805E1243BGT5 |