There are no models available for this part yet.
Overview of PB250E000A370DABX by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PB250E000A370DABX by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56T1526
|
Newark | Proline |Genteq PB250E000A370DABX RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 / $21.7700 | Buy Now | |
Onlinecomponents.com | Oil-Filled (UL) Capacitor - Motor Run - 370Vac - 25uF - 70°C - 1.25" Dia x 3.88" - Oval - Quad QC - BX=1/Box RoHS: Compliant | 0 |
|
$20.1800 / $32.6000 | Buy Now |