-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 30A, 800V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2484
|
Newark | Bridge Rectifier, 1Phase, 30A, 800V, Isocink+ Pb, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:30A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Vishay PB3008-E3/45 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
PB3008-E3/45
|
Avnet Americas | 30A800V ENHANCE POWER BRIDGE (Alt: PB3008-E3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.8410 / $2.3388 | Buy Now |
DISTI #
625-PB3008-E3/45
|
Mouser Electronics | Bridge Rectifiers 30A,800V Enhanced Power Bridge RoHS: Compliant | 14 |
|
$1.7700 / $3.6500 | Buy Now |
DISTI #
PB3008-E3/45
|
TTI | Bridge Rectifiers 30A,800V Enhanced Power Bridge RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Tube | Americas - 0 |
|
$1.7500 / $1.8500 | Buy Now |
DISTI #
PB3008-E3/45
|
Avnet Americas | 30A800V ENHANCE POWER BRIDGE (Alt: PB3008-E3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.8410 / $2.3388 | Buy Now |
|
Chip1Cloud | Enhanced isoCink Bridge Rectifiers | 2140 |
|
RFQ | |
DISTI #
PB3008-E3/45
|
EBV Elektronik | 30A800V ENHANCE POWER BRIDGE (Alt: PB3008-E3/45) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PB3008-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PB3008-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 30A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.04 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for PB3008-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB3008-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB3508-E3/45 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, | Vishay Intertechnologies | PB3008-E3/45 vs PB3508-E3/45 |
PB4010-E3/45 | Bridge Rectifier Diode, 1 Phase, 4.4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN | Vishay Intertechnologies | PB3008-E3/45 vs PB4010-E3/45 |
PB3506-E3/45 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | Vishay Intertechnologies | PB3008-E3/45 vs PB3506-E3/45 |
PB3010-E3/45 | Bridge Rectifier Diode, 30A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | PB3008-E3/45 vs PB3010-E3/45 |
PB4006-E3/45 | Bridge Rectifier Diode, 1 Phase, 4.4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN | Vishay Intertechnologies | PB3008-E3/45 vs PB4006-E3/45 |
PB4008-E3/45 | Bridge Rectifier Diode, 1 Phase, 4.4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN | Vishay Intertechnologies | PB3008-E3/45 vs PB4008-E3/45 |
PB5006-E3/45 | Bridge Rectifier Diode, 1 Phase, 4.5A, 600V V(RRM), Silicon, | Vishay Intertechnologies | PB3008-E3/45 vs PB5006-E3/45 |