Part Details for PB500Y075C370EA by Genteq
Overview of PB500Y075C370EA by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB500Y075C370EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P7779
|
Newark | Proline |Genteq PB500Y075C370EA Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4800 / $37.8000 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - Motor Run - 370VAC - 50/7.5uF - 70°C - 1.75" Dia x 4.75" - Oval - Dual Quick Connec + Quad Quick Connect + Triple Quick Connect. RoHS: Compliant | 0 |
|
$30.8700 / $47.3700 | Buy Now |