Part Details for PB500Z050T440HA by Genteq
Overview of PB500Z050T440HA by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB500Z050T440HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P7785
|
Newark | Capacitor Motor Run 50/5Uf, 440V, 6%, Case, Capacitance 1:50Μf, Capacitance 2:5Μf, Capacitance 3:-, Voltage Rating:440Vac, Product Range:Gem Iii Series, Capacitance Tolerance:± 6%, Capacitor Case Style:Can, Lead Spacing:20.57Mm Rohs Compliant: Yes |Genteq PB500Z050T440HA Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4200 / $49.5500 | Buy Now |
DISTI #
70103099
|
RS | Capacitor, Prolene Metallized, Cap 35 uF,5 uF, Tol 6%,Vol Rtg 440AC, QC, Rnd, Dual Rtg | Genteq PB500Z050T440HA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2000 / $47.5800 | RFQ |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - Motor Run - 440VAC - 50/5uF - 70°C - 2.5" Dia x 4.25" - Round - Triple Quick Connect + Quad Quick Connect + Single Quick Connect. RoHS: Compliant | 0 |
|
$42.8400 / $61.3500 | Buy Now |