Part Details for PBB-11819-3 by BUD Industries Inc
Overview of PBB-11819-3 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBB-11819-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBB-11819-3-ND
|
DigiKey | BOX PLASTIC GRAY 7.09"L X 3.15"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3000 | Buy Now |
DISTI #
563-PBB-11819-3
|
Mouser Electronics | Electrical Enclosures Polycarbonate Three Push Button Box (7.1 X 3.2 X 3.4 In) RoHS: Compliant | 2 |
|
$17.6600 / $22.5700 | Buy Now |
DISTI #
70368919
|
RS | Enclosure, Pushbutton, 3 Hole, 22.5mm, Polycarb, NEMA 4X, IP67, Gray, PBB Series | Bud Industries PBB-11819-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 27 |
|
$16.8600 / $23.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.5400 | Buy Now |
|
Onlinecomponents.com | Gray Fiberglass/Polycarbonate Bracket Mount Push Button Box RoHS: Compliant |
3 In Stock |
|
$17.0500 / $22.2000 | Buy Now |
DISTI #
000000000005178046
|
Sager | Electrical Enclosures Polycarbonate Three Push Button Box (7.1 X 3.2 X 3.4 In) Min Qty: 5 | 0 |
|
$16.4500 / $26.3000 | Buy Now |
|
Master Electronics | Gray Fiberglass/Polycarbonate Bracket Mount Push Button Box RoHS: Compliant |
3 In Stock |
|
$17.0500 / $22.2000 | Buy Now |