Part Details for PBB-11821-4 by BUD Industries Inc
Overview of PBB-11821-4 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBB-11821-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9587
|
Newark | Pushbutton Enclosure, 4Hole, Pc, Enclosure Material:Polycarbonate, No. Of Switch Holes:4Holes, Cutout Diameter:22.5Mm, Cover/Base Color:Gray, External Height - Metric:249.9Mm, External Width - Metric:80Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Bud Industries PBB-11821-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$25.5500 / $30.6400 | Buy Now |
DISTI #
PBB-11821-4-ND
|
DigiKey | BOX PLASTIC GRAY 9.13"L X 3.15"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6000 | Buy Now |
DISTI #
563-PBB-11821-4
|
Mouser Electronics | Electrical Enclosures Polycarbonate Four Push Button Box (9.8 X 3.2 X 3.4 In) RoHS: Compliant | 1 |
|
$24.8000 / $29.9000 | Buy Now |
DISTI #
70368920
|
RS | Enclosure, Pushbutton, 4 Hole, 22.5mm, Polycarb, NEMA 4X, IP67, Gray, PBB Series | Bud Industries PBB-11821-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$23.3100 / $30.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.4700 | Buy Now |
|
Onlinecomponents.com | Gray Fiberglass/Polycarbonate Bracket Mount Push Button Box RoHS: Compliant | 236 Factory Stock |
|
$21.4100 / $28.3400 | Buy Now |
|
Master Electronics | Gray Fiberglass/Polycarbonate Bracket Mount Push Button Box RoHS: Compliant | 236 Factory Stock |
|
$21.4100 / $28.3400 | Buy Now |
DISTI #
10013739
|
TestEquity LLC | Bud Industries PBB-11821-4 4 Push Button Box, PC, 9.8x3.2x3.4 in, PBB Series | 236 |
|
$24.7700 | Buy Now |