Part Details for PBB-11833-2 by BUD Industries Inc
Overview of PBB-11833-2 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBB-11833-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9589
|
Newark | Pushbutton Enclosure, 2Hole, Pc, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, No. Of Switch Holes:2Holes, Cutout Diameter:30.5Mm, Cover/Base Color:Gray, External Height - Metric:130Mm, External Width - Metric:80Mm Rohs Compliant: Yes |Bud Industries PBB-11833-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$17.3100 / $20.0400 | Buy Now |
DISTI #
PBB-11833-2-ND
|
DigiKey | BOX PLASTIC GRAY 5.12"L X 3.15"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7000 | Buy Now |
DISTI #
563-PBB-11833-2
|
Mouser Electronics | Electrical Enclosures Polycarbonate Two Push Button Box (5.1 X 3.2 X 3.4 In) RoHS: Compliant | 0 |
|
$16.7300 / $19.2700 | Order Now |
DISTI #
70368922
|
RS | Enclosure, Pushbutton, 2 Hole, 31mm, Polycarb, NEMA 4X, IP67, Gray, PBB Series | Bud Industries PBB-11833-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8400 / $19.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.8700 | Buy Now |
|
Onlinecomponents.com | Gray Fiberglass/Polycarbonate Bracket Mount Push Button Box RoHS: Compliant | 146 Factory Stock |
|
$14.8300 / $19.6300 | Buy Now |
DISTI #
000000000005178049
|
Sager | Electrical Enclosures Polycarbonate Two Push Button Box (5.1 X 3.2 X 3.4 In) Min Qty: 5 | 146 |
|
$13.9500 / $22.3000 | Buy Now |
|
Master Electronics | Gray Fiberglass/Polycarbonate Bracket Mount Push Button Box RoHS: Compliant | 146 Factory Stock |
|
$14.8300 / $19.6300 | Buy Now |
DISTI #
10013741
|
TestEquity LLC | Bud Industries PBB-11833-2 2 Push Button Box, PC, 5.1x3.2x3.4 in, PBB Series | 146 |
|
$17.1500 | Buy Now |