There are no models available for this part yet.
Overview of PBB-11835-3 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-118-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions 2.54 mm (0.100in) Pitch, Right Angle | |
77311-118-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch. |
Price & Stock for PBB-11835-3 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48X9590
|
Newark | Pushbutton Enclosure, 3Hole, Pc, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, No. Of Switch Holes:3Holes, Cutout Diameter:30.5Mm, Cover/Base Color:Gray, External Height - Metric:180Mm, External Width - Metric:80Mm Rohs Compliant: Yes |Bud Industries PBB-11835-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$20.7000 / $23.6500 | Buy Now | |
DISTI #
PBB-11835-3-ND
|
DigiKey | BOX PLASTIC GRAY 7.09"L X 3.15"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3000 | Buy Now | |
DISTI #
563-PBB-11835-3
|
Mouser Electronics | Electrical Enclosures Polycarbonate Three Push Button Box (7.1 X 3.2 X 3.4 In) RoHS: Compliant | 2 |
|
$19.8500 / $23.1200 | Buy Now | |
DISTI #
70368923
|
RS | Enclosure, Pushbutton, 3 Hole, 31mm, Polycarb, NEMA 4X, IP67, Gray, PBB Series | Bud Industries PBB-11835-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$17.6800 / $22.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.5400 | Buy Now | ||
Onlinecomponents.com | Gray Fiberglass/Polycarbonate Bracket Mount Push Button Box - External 7.09 x 3.15 x 3.35 Inches - Internal 5.67 x 1.73 x 2.75 Inches RoHS: Compliant | 7 Factory Stock |
|
$17.4900 / $23.1500 | Buy Now | ||
DISTI #
000000000005178050
|
Sager | Electrical Enclosures Polycarbonate Three Push Button Box (7.1 X 3.2 X 3.4 In) Min Qty: 5 | 7 |
|
$16.4500 / $26.3000 | Buy Now | |
Master Electronics | Gray Fiberglass/Polycarbonate Bracket Mount Push Button Box - External 7.09 x 3.15 x 3.35 Inches - Internal 5.67 x 1.73 x 2.75 Inches RoHS: Compliant | 7 Factory Stock |
|
$17.4900 / $23.1500 | Buy Now | ||
DISTI #
10013742
|
TestEquity LLC | Bud Industries PBB-11835-3 3 Push Button Box, PC, 7.1x3.2x3.4 in, PBB Series | 7 |
|
$20.2300 | Buy Now |