There are no models available for this part yet.
Overview of PBB-11837-4 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10111837-M060002LF | Amphenol Communications Solutions | Mini-SAS Cable Assemblies, Input Output Connectors, Universal Keying, 8 Signal Pairs, 26 Positions. | |
10111837-P030001LF | Amphenol Communications Solutions | Mini-SAS Cable Assemblies, Input Output Connectors, Out-port to In-port Keying, 8 Signal Pairs, 26 Positions. | |
10111837-P050001LF | Amphenol Communications Solutions | Mini-SAS Cable Assemblies, Input Output Connectors, Out-port to In-port Keying, 8 Signal Pairs, 26 Positions. |
Price & Stock for PBB-11837-4 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48X9591
|
Newark | Pushbutton Enclosure, 4Hole, Pc, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, No. Of Switch Holes:4Holes, Cutout Diameter:30.5Mm, Cover/Base Color:Gray, External Height - Metric:249.9Mm, External Width - Metric:80Mm Rohs Compliant: Yes |Bud Industries PBB-11837-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$25.5800 / $29.7400 | Buy Now | |
DISTI #
PBB-11837-4-ND
|
DigiKey | BOX PLASTIC GRAY 9.13"L X 3.15"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$28.6000 | Buy Now | |
DISTI #
563-PBB-11837-4
|
Mouser Electronics | Electrical Enclosures Polycarbonate Four Push Button Box (9.8 X 3.2 X 3.4 In) RoHS: Compliant | 4 |
|
$24.2900 / $28.6000 | Buy Now | |
DISTI #
70368924
|
RS | Enclosure, Pushbutton, 4 Hole, 31mm, Polycarb, NEMA 4X, IP67, Gray, PBB Series | Bud Industries PBB-11837-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$20.5100 / $28.8900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.4700 | Buy Now | ||
Onlinecomponents.com | Gray Fiberglass/Polycarbonate Bracket Mount Push Button Box - External 9.84 x 3.15 x 3.35 Inches - Internal 8.42 x 1.73 x 2.75 Inches RoHS: Compliant | 237 Factory Stock |
|
$21.4100 / $28.3400 | Buy Now | ||
DISTI #
000000000005178051
|
Sager | Electrical Enclosures Polycarbonate Four Push Button Box (9.8 X 3.2 X 3.4 In) Min Qty: 5 | 237 |
|
$20.2000 / $32.2000 | Buy Now | |
Master Electronics | Gray Fiberglass/Polycarbonate Bracket Mount Push Button Box - External 9.84 x 3.15 x 3.35 Inches - Internal 8.42 x 1.73 x 2.75 Inches RoHS: Compliant | 237 Factory Stock |
|
$21.4100 / $28.3400 | Buy Now | ||
DISTI #
10013743
|
TestEquity LLC | Bud Industries PBB-11837-4 4 Push Button Box, PC, 9.8x3.2x3.4 in, PBB Series | 237 |
|
$24.7700 | Buy Now |